395-026-556-212

Heilind Number:EDA395-026-556-212
Manufacturer:EDAC
Manufacturer Number:395-026-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-212

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for efficiency and durability, it features 26 positions with a pitch of .1 inches, perfect for intricate electronic setups. The straight mount orientation and dual rows ensure a secure and stable connection, while the UL 94V-0 thermoplastic polyester housing guarantees safety and reliability. Crafted with copper alloy contacts, it offers optimal conductivity for seamless data transfer. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications, promising top-notch performance every time. Elevate your connectivity solutions with this essential component.