395-026-556-258

Heilind Number:EDA395-026-556-258
Manufacturer:EDAC
Manufacturer Number:395-026-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-258

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed 26-position board-to-board PCB connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows with a pitch of .1 inch and row spacing of .2 inches, it offers seamless integration onto your PCB. The straight mount orientation facilitates easy installation, while its black color adds a sleek touch to your assembly. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and stable power transmission. Perfect for a wide range of applications, it's a must-have component for any electronics enthusiast or professional.