395-026-556-288

Heilind Number:EDA395-026-556-288
Manufacturer:EDAC
Manufacturer Number:395-026-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-288

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector. Featuring a sleek black design, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 26 positions, it offers ample room for secure connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Elevate your electronic projects with this essential component.