395-026-556-502

Heilind Number:EDA395-026-556-502
Manufacturer:EDAC
Manufacturer Number:395-026-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-502

Detailed Description

Enhance your PCB connectivity with our 26-position black Card Edge Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing for optimal durability. With copper alloy contacts and a 3A amperage, it ensures reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality construction for efficient and secure board-to-board connections. Elevate your electronic designs with this essential component.