395-026-556-508

Heilind Number:EDA395-026-556-508
Manufacturer:EDAC
Manufacturer Number:395-026-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-508

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features 26 positions in a dual-row layout, ensuring optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments. The contact material, Copper Alloy, further enhances conductivity. Operating temperature range from -40 to 105 °C makes it suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its sleek black color adds a touch of sophistication to your design. Upgrade to this Card Edge Connector today for seamless and secure electronic connections.