395-026-556-588

Heilind Number:EDA395-026-556-588
Manufacturer:EDAC
Manufacturer Number:395-026-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-588

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for durability and performance, this connector features 26 positions across 2 rows, ensuring seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it offers secure and stable connections. Operating temperature range of -40 to 105°C allows for versatile use. Trust in our connector to streamline your electronic projects with ease.