395-026-556-803

Heilind Number:EDA395-026-556-803
Manufacturer:EDAC
Manufacturer Number:395-026-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 26 positions and a pitch of .1 inch, this connector offers ample room for seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications. Upgrade your PCB connections with this essential component.