395-026-556-812

Heilind Number:EDA395-026-556-812
Manufacturer:EDAC
Manufacturer Number:395-026-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into any setup. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. The copper alloy contact material and 26 positions provide efficient signal transfer. With a pitch of .1in and row spacing of .2in, it offers precise connections. Its straight mount orientation and -40 to 105°C operating temperature range further enhance versatility. Ideal for various applications, this connector is a must-have for seamless PCB integration.