395-026-556-858

Heilind Number:EDA395-026-556-858
Manufacturer:EDAC
Manufacturer Number:395-026-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 26-position board-to-board PCB connector. Designed for streamlined assembly, its straight mount orientation and 0.1-inch pitch offer seamless integration onto your PCB. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system's connectivity with this essential component.