395-026-556-878

Heilind Number:EDA395-026-556-878
Manufacturer:EDAC
Manufacturer Number:395-026-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-556-878

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions across 2 rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting reliability. With a straight mount orientation and a .1-inch pitch, it offers easy installation onto your PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its black color for a sleek, professional finish, and experience superior amperage of up to 3A. Upgrade your connectivity solution with this essential component.