395-026-558-101

Heilind Number:EDA395-026-558-101
Manufacturer:EDAC
Manufacturer Number:395-026-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-101

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this black connector features a single row layout with 26 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various operating environments. The copper alloy contact material guarantees efficient power delivery, while the right-angle mount orientation allows for flexible installation. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections on your PCB. Whether for professional or DIY projects, this connector is the perfect solution for enhancing device functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity with this high-quality connector and experience seamless performance like never before.