395-026-558-102

Heilind Number:EDA395-026-558-102
Manufacturer:EDAC
Manufacturer Number:395-026-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, it offers seamless data transmission with a pitch of .1 inches and a row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in various applications. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stable functionality even in harsh environments. Upgrade your PCB connections with this essential component.