395-026-558-107

Heilind Number:EDA395-026-558-107
Manufacturer:EDAC
Manufacturer Number:395-026-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-107

Detailed Description

Upgrade your PCB connection with our robust and efficient Board To Board PCB Connector. Featuring 26 positions and a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable contact. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector for seamless and durable board-to-board connections.