395-026-558-108

Heilind Number:EDA395-026-558-108
Manufacturer:EDAC
Manufacturer Number:395-026-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-108

Detailed Description

Upgrade your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 26 positions with a single row layout, ensuring efficient signal transmission. The right-angle mount orientation saves valuable space, while the black UL 94V-0 thermoplastic polyester housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality and performance for your connectivity needs.