395-026-558-158

Heilind Number:EDA395-026-558-158
Manufacturer:EDAC
Manufacturer Number:395-026-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-158

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this versatile connector features a right angle mount orientation, perfect for optimizing space in your setup. With 26 positions and a pitch of .1 inches, it ensures reliable and efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from copper alloy, providing excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity with this essential component.