395-026-558-178

Heilind Number:EDA395-026-558-178
Manufacturer:EDAC
Manufacturer Number:395-026-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-178

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, it provides ample opportunities for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, they offer convenient and efficient connectivity solutions. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation further enhances versatility, making them ideal for various PCB setups. Upgrade your connectivity game with these cutting-edge connectors.