395-026-558-201

Heilind Number:EDA395-026-558-201
Manufacturer:EDAC
Manufacturer Number:395-026-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-201

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board card edge connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of 26 copper alloy contacts, each with a 0.1-inch pitch and 0.2-inch row spacing, this connector offers reliable power transfer at 3A amperage. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your electronic assemblies with this essential component for optimal functionality and longevity.