395-026-558-203

Heilind Number:EDA395-026-558-203
Manufacturer:EDAC
Manufacturer Number:395-026-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-203

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board PCB Connector. Designed for seamless integration, this connector features 26 positions across two rows, ensuring efficient data transfer. Crafted with precision, its housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contact material and .1-inch pitch offer reliable performance, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for optimal connectivity solutions.