395-026-558-207

Heilind Number:EDA395-026-558-207
Manufacturer:EDAC
Manufacturer Number:395-026-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 26 positions, this connector offers ample connectivity options. The copper alloy contacts and 0.1-inch pitch guarantee reliable and efficient data transfer. Designed for seamless integration, its right-angle mount orientation is perfect for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB assembly with this essential component.