395-026-558-212

Heilind Number:EDA395-026-558-212
Manufacturer:EDAC
Manufacturer Number:395-026-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-212

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic devices. Featuring 26 positions across 2 rows, it ensures efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation offers versatile installation options, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity, even in harsh operating conditions ranging from -40 to 105°C. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.