395-026-558-288

Heilind Number:EDA395-026-558-288
Manufacturer:EDAC
Manufacturer Number:395-026-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-288

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector, meticulously designed for optimal functionality. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows and 26 positions, this connector offers seamless integration and efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic connections with this essential component.