395-026-558-402

Heilind Number:EDA395-026-558-402
Manufacturer:EDAC
Manufacturer Number:395-026-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, offering seamless integration for up to 26 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a pitch of .1in and right-angle mount orientation, it guarantees optimal space utilization on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial or harsh environments. Elevate your electronic designs with this essential component.