395-026-558-403

Heilind Number:EDA395-026-558-403
Manufacturer:EDAC
Manufacturer Number:395-026-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-403

Detailed Description

Enhance connectivity in your PCB assemblies with this high-quality board-to-board connector. Designed for efficiency and durability, it features 26 positions with a single row layout, ensuring seamless signal transmission. The black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in harsh industrial environments. With a contact material of copper alloy and a pitch of .1 inches, it offers optimal conductivity while maintaining space-saving benefits. The right-angle mount orientation and row spacing of .2 inches make it versatile for various installation requirements. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for both standard and demanding applications. Trust in its quality and precision for your connectivity needs.