395-026-558-404

Heilind Number:EDA395-026-558-404
Manufacturer:EDAC
Manufacturer Number:395-026-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Black Board-to-Board PCB Connector. Designed for seamless integration, it features 26 positions with a 1-row configuration, perfect for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability, even in challenging operating environments with temperatures ranging from -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation offers convenience in installation. With a pitch of .1 in and row spacing of .2 in, it provides precise and secure connections for your electronic projects. Upgrade your setup with this essential component, a must-have in any connector toolkit.