395-026-558-408

Heilind Number:EDA395-026-558-408
Manufacturer:EDAC
Manufacturer Number:395-026-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-408

Detailed Description

Enhance your electronic connections with this high-performance Right Angle PCB Connector in Black. Designed for seamless integration, it features 26 positions in a single row with a pitch of .1 inches, perfect for streamlined circuit board assembly. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for efficient board-to-board connections. Upgrade your setup today and experience seamless connectivity like never before.