395-026-558-412

Heilind Number:EDA395-026-558-412
Manufacturer:EDAC
Manufacturer Number:395-026-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-412

Detailed Description

Enhance your circuit board connections with this reliable Card Edge Connector in sleek Black. Designed for seamless integration, it features 26 positions and a single row layout, perfect for streamlined setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connectivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your PCB assembly with this essential connector for optimal signal transmission and efficiency.