395-026-558-488

Heilind Number:EDA395-026-558-488
Manufacturer:EDAC
Manufacturer Number:395-026-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features 26 positions with a single row layout, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity even in demanding environments. The contact material, made of Copper Alloy, provides reliable conductivity for uninterrupted data transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability under varying conditions. Elevate your PCB assembly with this essential component.