395-026-558-502

Heilind Number:EDA395-026-558-502
Manufacturer:EDAC
Manufacturer Number:395-026-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 26 positions, ensuring reliable and efficient data transmission. The connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, providing durability and safety. Its Copper Alloy contacts offer superior conductivity, while the right-angle mount orientation allows for convenient installation. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise connections. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.