395-026-558-503

Heilind Number:EDA395-026-558-503
Manufacturer:EDAC
Manufacturer Number:395-026-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-503

Detailed Description

Enhance your PCB connectivity with this 26-position right-angle board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, ensuring reliable performance in any application. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission while saving valuable board space. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for various electronic projects, it guarantees secure and stable connections for optimal functionality. Upgrade your PCB setup with this essential component and experience enhanced performance like never before.