395-026-558-504

Heilind Number:EDA395-026-558-504
Manufacturer:EDAC
Manufacturer Number:395-026-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features 26 copper alloy contacts in a dual-row configuration, ensuring reliable signal transmission. The sleek black housing, crafted from UL 94V-0 thermoplastic polyester, provides durability while meeting stringent safety standards. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration on your PCB. Its right-angle mount orientation further optimizes space utilization, making it an ideal choice for compact designs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.