395-026-558-512

Heilind Number:EDA395-026-558-512
Manufacturer:EDAC
Manufacturer Number:395-026-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-512

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 26 copper alloy contacts, it guarantees reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the right-angle mount orientation allows for efficient placement on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Trust in its quality construction and optimize your circuitry setup.