395-026-558-578

Heilind Number:EDA395-026-558-578
Manufacturer:EDAC
Manufacturer Number:395-026-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Designed for efficient power delivery, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 26 positions, it offers ample space for seamless connections. Crafted with precision, the copper alloy contact material ensures reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Elevate your PCB design with this top-of-the-line connector.