395-026-558-603

Heilind Number:EDA395-026-558-603
Manufacturer:EDAC
Manufacturer Number:395-026-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single-row layout, featuring 26 copper alloy contacts for reliable power transmission. The right-angle mount orientation and 0.1-inch pitch ensure easy installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Elevate your connectivity game with this essential component.