395-026-558-604

Heilind Number:EDA395-026-558-604
Manufacturer:EDAC
Manufacturer Number:395-026-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-604

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Black Board to Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring optimal performance for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation is perfect for maximizing space on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your electronics assembly with this high-quality connector, a must-have in the world of PCB design.