395-026-558-658

Heilind Number:EDA395-026-558-658
Manufacturer:EDAC
Manufacturer Number:395-026-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-658

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for precision and durability, it features 26 positions in a single row, ensuring seamless transmission of data and power. The right-angle mount orientation allows for efficient space utilization, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for various industrial environments. Upgrade your system with this essential component for seamless and efficient board-to-board connections.