395-026-558-802

Heilind Number:EDA395-026-558-802
Manufacturer:EDAC
Manufacturer Number:395-026-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Designed for optimal performance, it features two rows of copper alloy contacts for secure and efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and a total of 26 positions, this connector allows for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.