395-026-558-803

Heilind Number:EDA395-026-558-803
Manufacturer:EDAC
Manufacturer Number:395-026-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-803

Detailed Description

Elevate your circuitry with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 26 positions spread across two rows, ensuring optimal connectivity. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, offering durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for flexible installation. With a pitch of .1 inches and row spacing of .2 inches, this connector enables efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB connections with this essential component.