395-026-558-804

Heilind Number:EDA395-026-558-804
Manufacturer:EDAC
Manufacturer Number:395-026-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 26 positions arranged in two rows, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient mating. Designed for right-angle mount orientation, it is suitable for various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications, ensuring optimal performance in all conditions. Elevate your connectivity solutions with this essential component.