395-026-558-808

Heilind Number:EDA395-026-558-808
Manufacturer:EDAC
Manufacturer Number:395-026-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable operation even in demanding environments. With two rows and 26 positions, it offers ample connectivity for your circuit boards. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for all your PCB connectivity needs. Elevate your design with this essential component, perfect for a wide range of applications in the electronics and technology industries.