395-026-558-812

Heilind Number:EDA395-026-558-812
Manufacturer:EDAC
Manufacturer Number:395-026-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-812

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, it features a compact two-row layout with 26 positions, allowing for efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees reliable power delivery at an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications across various industries. Upgrade your PCB assemblies with this high-quality connector for enhanced functionality and performance.