395-026-558-858

Heilind Number:EDA395-026-558-858
Manufacturer:EDAC
Manufacturer Number:395-026-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 26 positions across two rows, ensuring efficient signal transfer. The right-angle mount orientation offers flexibility in PCB layout, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in various operating conditions. With a contact material of Copper Alloy and a pitch of .1 inches, this connector is optimized for conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Upgrade your device's connectivity with this essential component.