395-026-558-878

Heilind Number:EDA395-026-558-878
Manufacturer:EDAC
Manufacturer Number:395-026-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-558-878

Detailed Description

Enhance your PCB assembly with this 26-position right-angle card edge connector. Designed for seamless board-to-board connectivity, it features durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Elevate your electronic projects with this high-quality connector, a must-have for any tech enthusiast or professional.