395-026-559-101

Heilind Number:EDA395-026-559-101
Manufacturer:EDAC
Manufacturer Number:395-026-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions in a single row, offering optimal efficiency in circuitry assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity in use. The contact material, made of Copper Alloy, ensures stable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for applications requiring dependable and efficient card edge connections. Elevate your electronic designs with this essential component.