395-026-559-108

Heilind Number:EDA395-026-559-108
Manufacturer:EDAC
Manufacturer Number:395-026-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance 26-position black Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy for reliable power transmission. With a row spacing of .2 inches and a pitch of .1 inches, this connector offers precise alignment for optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. The right-angle mount orientation ensures convenient installation, making it a perfect choice for various electronic applications. Upgrade your setup with this essential component, and experience enhanced connectivity like never before.