395-026-559-158

Heilind Number:EDA395-026-559-158
Manufacturer:EDAC
Manufacturer Number:395-026-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-158

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a single row layout and 26 copper alloy contact positions, it offers efficient power delivery with a low amperage rating of 3A. The right-angle mount orientation and .1-inch pitch make it easy to install and maintain, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various applications. Trust in this connector for secure and stable connections in your electronic devices.