395-026-559-207

Heilind Number:EDA395-026-559-207
Manufacturer:EDAC
Manufacturer Number:395-026-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-207

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, perfect for secure and efficient linking of circuit boards. Designed for optimal performance, this connector features two rows with a total of 26 positions, ensuring seamless connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the copper alloy contact material provides superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact and high-density PCB layouts. Upgrade your electronic assemblies with this essential component, a must-have for any professional or DIY project.