395-026-559-212

Heilind Number:EDA395-026-559-212
Manufacturer:EDAC
Manufacturer Number:395-026-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-212

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. Featuring two rows of 26 positions each, it offers ample connectivity options with a .1-inch pitch and .2-inch row spacing. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility across various applications. Upgrade your system with this high-quality connector for efficient and secure data transmission.