395-026-559-258

Heilind Number:EDA395-026-559-258
Manufacturer:EDAC
Manufacturer Number:395-026-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-258

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and 26 positions, it offers ample possibilities for signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers flexibility in installation, catering to various design requirements. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environmental conditions. Elevate your PCB assembly with this essential component, a perfect choice for demanding applications in the electronics industry.