395-026-559-288

Heilind Number:EDA395-026-559-288
Manufacturer:EDAC
Manufacturer Number:395-026-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation and protection. With two rows of 26 positions each, this connector offers ample connectivity options for your circuitry. The contact material is made of Copper Alloy, ensuring optimal conductivity and longevity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The right-angle mount orientation and 0.1-inch pitch make it easy to install and connect. Upgrade your electronic projects with this versatile and dependable connector.