395-026-559-403

Heilind Number:EDA395-026-559-403
Manufacturer:EDAC
Manufacturer Number:395-026-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-403

Detailed Description

Enhance your PCB connectivity with this high-quality Black Board to Board Card Edge Connector. Featuring 26 positions in a single row, it offers seamless data transfer in a compact design. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. The right-angle mount orientation allows for easy installation on your PCB. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your circuit board setup with this essential connector for seamless and efficient data transmission.